00.128.975.9 | Knürr
ESD set of castors for laboratory trolley
Order No.: 08L1128
EAN: 4099891419455
MPN:
00.128.975.9
Unit Price (€ / pc.)
359.3681 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for laboratory trolleys, type ServoMobil.
Type: 00.128.975.9, set of ESD casters, black
Technical specifications
Version | Rollensatz für Laborwagen | |
ESD protection | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 83022000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |