00.701.020.1 | Knürr
Table top, without handle, (D) 440 mm, for laboratory trolley, 00.701.020.1
Order No.: 08L1174
EAN: 4099891419677
MPN:
00.701.020.1
Unit Price (€ / pc.)
83.1810 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Worktop, 00.701.020.1, Vertiv
Larger table top for laboratory trolley, without handle, light gray RAL 7035
Technical specifications
Version | Tischplatte | |
Additional parts | ohne Griff | |
ESD protection | No | |
Colour | lichtgrau | |
Suitable for | Laborwagen | |
Depth | 440 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94039910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |