00.701.060.1 | Knürr
Keyboard drawer, (L x W) 325 x 510 mm, for laboratory trolley, 00.701.060.1
Order No.: 08L1180
EAN: 4099891419684
MPN:
00.701.060.1
Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 5 Weeks
Keyboard pull-out, 00.701.060.1, Vertiv
Keyboard drawer for laboratory trolley, light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | keyboard drawer | |
| Suitable for | laboratory trolley | |
| Type of Use | extendable | |
| ESD protection | No | |
| Width | 510 mm | |
| Length | 325 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |