00.711.004.1 | Knürr

ESD laboratory trolley, (L x W x D) 900 x 550 x 580 mm, 26 kg, 00.711.004.1

Order No.: 08L1162
EAN: 4099891419639
MPN:
00.711.004.1
00.711.004.1 Knürr Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
1,243.55 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,243.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,243.55 €

Laboratory trolleys, type Knürr Metramobil 900.

Practical and sturdy. Two basic models with different height. Expandable with additional system components; Dimensions: h 900 mm or 1120 mm (depending on the type), useful width 500 mm, width overall 550 mm, depth 580 mm. Load capacity: basic frame 2200 N, 750 N per reel, table area 600 N. Stacker plates: infinitely variable height. Reel: D 125 mm. Material: carrier made of plain anodized extruded profile. Table plates and rear wall made of steel sheet, finished with colored powder-coated structure. Tubular handle, aluminum, black anodized. Shipment: partially assembled.

Height 1120 mm, type 1120-BÜ 2.

Package: 1 basic frame with rolls, 1 table plate with handle, 2 table plates as intermediate plate, 1 drawer unit. Please order the 4 anti-slip mats separately.

Type: 00.711.004.1, laboratory trolley, light–gray RAL 7035

Technical specifications
Version Laborwagen
Width 550 mm
ESD protection Yes
Weight 26 kg
Length 900 mm
Material Stahl
Depth 580 mm
Logistics
Country of origin CZ
Customs tariff number 94032080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes