00.711.007.1 | Knürr

ESD laboratory trolley, (L x W x D) 900 x 550 x 580 mm, 26 kg, 00.711.007.1

Order No.: 08L1168
EAN: 4099891419660
MPN:
00.711.007.1
00.711.007.1 Knürr Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
886.55 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
886.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
886.55 €

Laboratory trolleys, type Knürr Metramobil 900.

Practical and sturdy. Two basic models with different height. Expandable with additional system components; Dimensions: h 900 mm or 1120 mm (depending on the type), useful width 500 mm, width overall 550 mm, depth 580 mm. Load capacity: basic frame 2200 N, 750 N per reel, table area 600 N. Stacker plates: infinitely variable height. Reel: D 125 mm. Material: carrier made of plain anodized extruded profile. Table plates and rear wall made of steel sheet, finished with colored powder-coated structure. Tubular handle, aluminum, black anodized. Shipment: partially assembled.

Height 1120 mm, type 1120-BÜ 4.

Package: 1 basic frame with rolls, 1 table plate with handle, 2 table plates as intermediate plate, 1 set of anti-slip mats (4 pieces).

Type: 00.711.007.1, laboratory trolley, light–gray RAL 7035

Technical specifications
Ausführung Laborwagen
Breite 550 mm
ESD-Schutz Yes
Gewicht 26 kg
Länge 900 mm
Material Stahl
Tiefe 580 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 94039910
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes