80704-AB | Kontakt-Chemie
Kontakt-Chemie screen cleaner, spray can, 100 ml, 80704-AB
Order No.: 12L3094
EAN: 5412386807046
MPN:
80704-AB
SCREEN TFT 100ML SPRAY
Unit Price (€ / pc.)
8.0563 € *
Available: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
10 pcs.
7.0805 €
50 pcs.
6.5926 €
150 pcs.
6.3189 €
500 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screen TFT sprays, type Kontakt Chemie 8070.
Solvent-free foam cleaner on water base, for gentle cleaning of TFT/LCD screens of PC and TV monitors, touch screens, CDs, DVDs, scanners and copying machines.
Type: 80704, Screen TFT, 100 ml
Technical specifications
Version | Bildschirmreiniger | |
Contents | 100 ml | |
Container | Spraydose | |
Usage | TFT und LCD Bildschirme |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|