81004-AB | Kontakt-Chemie
Kontakt-Chemie label remover, spray can, 100 ml, 81004-AB
Solvent 50 Label removing spray from Kontakt Chemie/CRC
Paper label remover on the basis of natural orange terpene. Saturates label paper and dissolves the adhesive underneath. Most labels can be stripped off in one go after a priming time of 2.0 to 4.0 minutes. The long active time also guarantees effective working in series production.
Note: Solvent 50 can be used to remove labels from metal, glass, cardboard and many plastic materials. However, it should not be used on solvent-sensitive plastic materials such as acrylic glass or CD sleeves.
Content: 100ml
| Filter | Property | Value |
|---|---|---|
| Version | label remover | |
| Contents | 100 ml | |
| Container | spray can | |
| Usage | label remover |
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|