81032-AA | Kontakt-Chemie
Kontakt-Chemie label remover, canister, 5 l, 81032-AA
Order No.: 12L1776
EAN: 5412386810329
MPN:
81032-AA
SOLVENT 50 5L KANISTER
Unit Price (€ / pc.)
121.6180 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
121.62 € *
Price list
Quantity
Price per unit*
1 pcs.
121.6180 €
2 pcs.
115.5252 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Etikettenentferner | |
Contents | 5 l | |
Container | Kanister | |
Usage | Etikettenlöser |
Download
Logistics
Country of origin | BE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|