33170-DE | Kontakt-Chemie
KONTAKT CHEMIE compressed air spray DRUCKLUFT 67 100 ml
Order No.: 12L4089
EAN: 5412386068744
MPN:
33170-DE
DRUCKLUFT 67 100ML
Unit Price (€ / pc.)
9.6152 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
5 pcs.
9.1273 €
25 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compressed air spray, 33170-DE, KONTAKT-CH
33170-DE is a high pressure, inert, liquefied gas that removes dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust. Formulated for low-long term environmental impact.
Features
- Non-flammable
- Low global warming potential
- Moisture and oil-free
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
Applications
- Applicable even on sensitive components like optics or precision instruments
- Cleaning of laboratory, communication or data processing equipment
- Essential for all cleaning operations, where liquid solvents are inappropriate
- Prevents electronic component errors, downtime and damage caused by microscopic dust
Technical specifications
Flammable | No | |
Contents | 100 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 29035100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|