11274-AA | Kontakt-Chemie
KONTAKT IPA, can 1L
Order No.: 12L1596
EAN: 5412386771279
MPN:
11274-AA
KONTAKT IPA 1L KANISTER
Unit Price (€ / pc.)
30.5949 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
30.59 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5949 €
5 pcs.
28.7504 €
15 pcs.
27.6437 €
50 pcs.
26.4418 €
150 pcs.
25.3351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision cleaner, KONTAKT-CH, 11274-AA
Precision cleaner is 99,7% pure isopropanol. The ready to hand aerosol enables a pinpointed, clean application. Ideal as multi-purpose cleaner to improve the performance and reliability of electrical and electronic equipment.
Features
- Extremely pure
- Evaporates completely, leaving no residue
- Non-staining on glass and blank metals
- Safe application due to the sealed can
- Less soiling
- Trouble free storage
- Extension tube for hard-to-reach areas
Technical specifications
Contents | 1 l | |
Flammable | Yes | |
NSF approval | No |
Download
Logistics
Country of origin | BE |
Customs tariff number | 29051200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|