30169-DE | Kontakt-Chemie
KONTAKT LS, Kontakt Chemie, spray 500 ml
Order No.: 12L3150
EAN: 5412386007859
MPN:
30169-DE
KONTAKT LS 500ML SPRAY
Unit Price (€ / pc.)
18.6830 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6830 €
10 pcs.
16.4458 €
50 pcs.
15.3153 €
150 pcs.
14.6608 €
500 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sprays Kontakt LS, type Kontakt Chemie 30169.
PCB rinsing with high solvent strength and spray pressure, removes grease and dirt without leaving any residue from large areas on control cabinets, PCB, motors, etc. Removes oil, grease, soot, and industrial residue, good material compatibility and high yield (95 % active ingredients), with 360° valve for spraying in any can position.
Type: 30169, Kontakt LS, 500 ml
Technical specifications
Contents | 500 ml | |
Flammable | Yes | |
NSF approval | No |
Download
Logistics
Country of origin | BE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|