70032-AA | Kontakt-Chemie

KONTAKT 60 CONCENTRATE 5L

Order No.: 12L3044
EAN: 5412386700323
MPN:
70032-AA
KONTAKT 60 Konzentrat 5L KANI.
70032-AA Kontakt-Chemie Contact Sprays
Image may differ
Unit Price (€ / pc.)
132.6969 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
132.70 € *
Price list
Quantity
Price per unit*
1 pcs.
132.6969 €
2 pcs.
125.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact cleaner, KONTAKT-CH, 70032-AA

An oxide dissolving contact cleaner, highly recommended to regenerate corroded, heavily used and soiled contacts. Low contact resistance is restored, thus guaranteeing low voltage drop at even lowest contact pressures.

Features

  • Dissolves oxides on contacts
  • A dielectric substance
Technical specifications
Contents 5 l
Flammable Yes
NSF approval No
Logistics
Country of origin QU
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes