82509-AA | Kontakt-Chemie
KONTAKT GOLD 2000, Kontakt Chemie, spray 200ml
Order No.: 12L3145
EAN: 5412386825095
MPN:
82509-AA
KONTAKT GOLD 2000 200ML
Unit Price (€ / pc.)
36.9138 € *
Available: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
36.91 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9138 €
5 pcs.
34.7004 €
15 pcs.
33.3676 €
50 pcs.
31.8920 €
150 pcs.
30.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sprays Kontakt Gold 2000, type Kontakt Chemie 82509.
Anti-friction, protection and care product for any standard contacts and contacts with precious metal coating, e.g. high-grade multiple contact connections.
Type: 82509, Kontakt Gold 2000, 200 ml
Technical specifications
Contents | 200 ml | |
Flammable | Yes | |
NSF approval | No |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|