84009-AA | Kontakt-Chemie
KONTAKT LR PCB cleaner 84009-AA Kontakt Chemie spray 200ml
Order No.: 12L3148
EAN: 5412386840098
MPN:
84009-AA
KONTAKT LR 200ML SPRAY
Unit Price (€ / pc.)
14.9226 € *
Available: 105 pcs.
Leadtime: 2 Weeks **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.1376 €
50 pcs.
12.2332 €
150 pcs.
11.7096 €
500 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
KONTAKT LR PCB cleaner 84009-AA from Kontakt Chemie
KONTAKT LR is a cleaner specially designed for the removal of flux residues and other dirt on printed circuit boards with the following product features:
- High cleaning power thanks to special formula
- Fast and residue-free drying on the surface
- Safe and time-saving handling with spray with built-in brush
- Material compatibility also against labeling and color coding
Application: The electronic cleaner / flux remover evaporates residue-free, gives printed circuit boards a makellose appearance and prepares them professionally for coatings and adhesives.
Contains: 200 ml
Technical specifications
Contents | 200 ml | |
Flammable | Yes | |
NSF approval | No |
Download
Logistics
Country of origin | BE |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|