FLUID 101 | Kontakt-Chemie
Dewatering Spray FLUID 101, 200 ml, 78009-AE
Order No.: 12L4193
EAN: 5412386060540
MPN:
FLUID 101
78009-AE
Unit Price (€ / pc.)
13.3756 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
6 pcs.
12.7092 €
12 pcs.
12.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Drainage spray, FLUID 101, Kontakt-Chemie
Hydrocarbon based water-displacement fluid with anti-corrosion additives for short term corrosion protection.
Features
- A dewatering fluid with excellent capillary activity and extreme fast moisture displacement properties
- High water-repellent and anti-corrosive properties
- Can get into hard-to-reach areas and act there without requiring disassembling of equipment due to its marked capillary activity
- Promptly eliminates leakage currents and short circuits and prevents their recurrence
The film of Fluid 101 is extremely thin and non-greasy. Fluid 101 is also suitable therefore as a means of almost imperceptible short-term anti-corrosion protection in the production process.
Technical specifications
Contents | 200 ml |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34031910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |