33168-CH | Kontakt-Chemie
KONTAKT CHEMIE freezer spray KÄLTE 75 200 ml
Freezer spray, non-flammable, low global warming potential (GWP).
KÄLTE 75 is the universal cooling spray for electrical engineering and electronics. The high-purity, inert refrigerant is non-flammable and has a low global warming potential. The powerful cooling effect makes it ideal for rapid cooling of small components, functional testing of thermocouples or localization of thermal faults in electronics.
Features / Benefits:
- High cooling effect (max -52 ° C), leaves no residue.
- Non-flammable, safe and environmentally friendly.
- very productive.
Application examples:
- Fast cooling of components of all kinds.
- Functional test of thermocouples.
- Thermal troubleshooting in electronics.
Contents | 200 ml | |
Flammable | No | |
NSF approval | No |
Country of origin | BE |
Customs tariff number | 38140090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|