73509-AA | Kontakt-Chemie
Kontakt-Chemie silicone, spray can, 200 ml, 73509-AA
Order No.: 12L330
EAN: 5412386058349
MPN:
73509-AA
ISOLIER 72 200ML SPRAY
As an alternative, we recommend the following item:

Kontakt-Chemie silicone, spray can, 200 ml, 73509-AE
Order No.: 12L4188
Manufacturer: Kontakt-Chemie
per pc. 24.0499 € *
*incl. VAT plus shipping costs
Silicone oil spray, 73509-AA, Kontakt-Chemie
ISOLIER 72 is the highly insulating silicone oil with high active ingredient content. The insulating oil is used to eliminate insulation defects on transformers and coils. In addition, it can be used as a water-resistant sliding and lubricating film for sensitive precision mechanical components. The oil is also well compatible with rubber and plastics.
Technical specifications
Usage | Trafos und Spulen | |
Container | Spraydose | |
Operational temperature | -50 °C bis 160 °C | |
Contents | 200 ml | |
Product type | Silikon | |
Viscosity | flüssig |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|