KONTAKT 40 | Kontakt-Chemie
Kontakt-Chemie multifunction oil, spray can, 200 ml, KONTAKT 40
Order No.: 12L4195
EAN: 5412386060571
MPN:
KONTAKT 40
79009-AG
Unit Price (€ / pc.)
9.6152 € *
Available: 19 pcs.
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
6 pcs.
9.1273 €
12 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunction oil, KONTAKT 40, Kontakt-Chemie
KONTAKT 40’s special chemical composition makes it a reliable penetrating oil, lubricant, water displacer and corrosion protector. It forms a durable barrier against water and oxygen with its virtually invisible film of oil. The excellent spreading power guarantees an even and complete coverage of all parts.
Features
- Multi-purpose lubricant preventing electrical and electronic malfunction caused by water penetration, humidity, condensation or corrosion
- Cleans, lubricates, penetrates and loosens corrosion
- Prevents corrosion by displacing moisture
- Restores low contact resistance and stops leakage currents produced by humidity
- Convenient 360° spray valve, can be used in all positions
Applications
- Electrical parts (plugs, switches, coils, leads, relays)
- Mechanical parts (tools, locks, hinges, nuts and bolts, fixtures, screws)
- Machinery
- Leisure (DIY , garden, home)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction oil | |
| Contents | 200 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Usage | electrical parts, mechanical parts, machinery |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34031910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |