32046-AB | Kontakt-Chemie
Kontakt-Chemie insulating/protective varnish, spray can, 400 ml, transparent, 32046-AB

Protection/Insulating varnish, 32046-AB, Kontakt-Chemie
PLASTIK 70 SUPER is the protective and insulating lacquer for the highest demands in electronics. The novel acrylic resin lacquer combines fast drying time with highest protective and insulating properties and has a wide temperature application range from -40 °C to + 125 °C. PLASTIK 70 SUPER is colorless-transparent and offers reliable long-term protection for printed circuit boards and electronic components against dirt, moisture, aggressive vapors and changing weather conditions. The coating contains a UV tracer for visual control of surface coverage under UV light and is solderable.
Behälter | Spraydose | |
Farbe | transparent | |
Inhalt | 400 ml | |
Produkt-Art | Isolier-/Schutzlack |
Ursprungsland | BE |
Zolltarifnummer | 32089091 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
![]() ![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |