32077-AA | Kontakt-Chemie
Kontakt-Chemie insulating/protective varnish, canister, 5 l, colorless, 32077-AA
Order No.: 12L3228
EAN: 5412386033360
MPN:
32077-AA
PLASTIK 70 SUPER 5L KANISTER
Unit Price (€ / pc.)
137.8258 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
137.83 € *
Price list
Quantity
Price per unit*
1 pcs.
137.8258 €
3 pcs.
133.7084 €
10 pcs.
129.1031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective and insulating varnish, 32077-AA, Kontakt-Chemie
PLASTIK 70 SUPER is the protective and insulating lacquer for the highest demands in electronics. The novel acrylic resin lacquer combines fast drying time with highest protective and insulating properties and has a wide temperature application range from -40 °C to + 125 °C. PLASTIK 70 SUPER is colorless-transparent and offers reliable long-term protection for printed circuit boards and electronic components against dirt, moisture, aggressive vapors and changing weather conditions. The coating contains a UV tracer for visual control of area coverage under UV light and is solderable.
Technical specifications
Container | Kanister | |
Colour | farblos | |
Contents | 5 l | |
Product type | Isolier-/Schutzlack |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |