74309-AA | Kontakt-Chemie
Kontakt-Chemie insulating/protective varnish, spray can, 200 ml, transparent, 74309-AA

Protection/Insulating varnish, 74309-AA, Kontakt-Chemie
PLASTIK 70 is the universal acrylic resin-based protective and insulating paint. The colorless-transparent varnish dries quickly, is highly insulating and can be used between -40 °C and +60 °C, and up to 100 °C for short periods. PLASTIK 70 is used for permanent protection of printed circuit boards against moisture, for post-insulation of coils and as a universal clear varnish for surfaces of all kinds.
Behälter | Spraydose | |
Farbe | transparent | |
Inhalt | 200 ml | |
Produkt-Art | Isolier-/Schutzlack |
Ursprungsland | BE |
Zolltarifnummer | 32089091 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
![]() ![]() | |
Gefahreninformationen | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |