74313-AA | Kontakt-Chemie
Kontakt-Chemie insulating/protective varnish, spray can, 400 ml, transparent, 74313-AA
Order No.: 12L322
EAN: 5412386056895
MPN:
74313-AA
PLASTIK 70 400ML SPRAY
Unit Price (€ / pc.)
22.6576 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
10 pcs.
19.9444 €
50 pcs.
18.5759 €
150 pcs.
17.7667 €
500 pcs.
16.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection/Insulating varnish, 74313-AA, Kontakt-Chemie
PLASTIK 70 is the universal acrylic resin-based protective and insulating lacquer. The colorless-transparent varnish dries quickly, is highly insulating and can be used between -40 °C and +60 °C, and up to 100 °C for short periods. PLASTIK 70 is used for permanent protection of printed circuit boards against moisture, for post-insulation of coils and as a universal clear varnish for surfaces of all kinds.
Technical specifications
Container | Spraydose | |
Colour | transparent | |
Contents | 400 ml | |
Product type | Isolier-/Schutzlack |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |