74327-AA | Kontakt-Chemie
Kontakt-Chemie insulating/protective varnish, canister, 1 l, transparent, 74327-AA
Order No.: 12L3222
EAN: 5412386743276
MPN:
74327-AA
PLATIK 70 1L KANISTER
Unit Price (€ / pc.)
39.6746 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
39.67 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6746 €
5 pcs.
37.2827 €
15 pcs.
35.8666 €
50 pcs.
34.2839 €
150 pcs.
32.8559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection/Insulating varnish, 74327-AA, Kontakt-Chemie
PLASTIK 70 is the universal acrylic resin-based protective and insulating lacquer. The colorless-transparent varnish dries quickly, is highly insulating and can be used between -40 °C and +60 °C, and up to 100 °C for short periods. PLASTIK 70 is used for permanent protection of printed circuit boards against moisture, for re-insulating coils and as a universal clear varnish for surfaces of all kinds.
Technical specifications
Container | Kanister | |
Colour | transparent | |
Contents | 1 l | |
Product type | Isolier-/Schutzlack |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |