76013-AA | Kontakt-Chemie
Kontakt-Chemie graphite conductive varnish, spray can, 400 ml, black, 76013-AA
Order No.: 12L362
EAN: 5412386057830
MPN:
76013-AA
GRAPHIT 33 400ML SPRAY
Unit Price (€ / pc.)
36.3902 € *
Available: 47 pcs.
Total Price:
36.39 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3902 €
5 pcs.
34.2006 €
15 pcs.
32.8916 €
50 pcs.
31.4398 €
150 pcs.
30.1308 €
*incl. VAT plus shipping costs
Subject to prior sale
Graphite conductive varnish, 76013-AA, Kontakt-Chemie
GRAPHIT 33 forms a black, conductive graphite coating. The conductive coating permanently reduces surface resistances to values below 2000 ohms and has good adhesion even to plastics and rubber. GRAPHIT 33 is used for antistatic coating of plastic pipes, as a conductive release coating for high-voltage contacts and for repairing graphitized conductive layers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graphite conductive varnish | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | black | |
| Usage | metal, plastic, glass, wood |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|