83009-AD | Kontakt-Chemie
Kontakt-Chemie antistatic, spray can, 200 ml, transparent, 83009-AD
Order No.: 12L4185
EAN: 5412386058240
MPN:
83009-AD
ANTISTATIK 100 200ML SPRAY
Unit Price (€ / pc.)
11.6739 € *
Available: 169 pcs.
Next delivery: 36 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
12 pcs.
10.1626 €
48 pcs.
9.4367 €
96 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-static spray, ANTISTATIK 100, Kontakt-Chemie
Antistaticum in isopropanol, for treating electrostatic discharges on plastics and fabrics.
ANTISTATIK 100 is a solution of conductive organic liquids in isopropanol. The organic liquid forms a thin, almost invisible film with sufficient electrical conductivity to reliably prevent the electrostatic discharges from plastic surfaces and fabrics.
Applications
- Cleaning and treatment of electrostatic charges on glasses, sound deadening shields, screens, acrylic glass
- To avoid electrostatic discharges when touching seats (i.e. in cars), textile, carpet floors
- Temporarily protection for antistatic discharge on plastic frames and packing materials
Technical specifications
Usage | Elektrostatische Aufladung von Gläsern, schalldämpfenden Abschirmungen, Bildschirmen, Acrylglas | |
Container | Spraydose | |
Colour | transparent | |
Contents | 200 ml | |
Product type | Antistatik |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|