83032-AA | Kontakt-Chemie
Kontakt-Chemie antistatic, canister, 5 l, colorless, 83032-AA
Order No.: 12L1328
EAN: 5412386830327
MPN:
83032-AA
ANTISTATIK 100 5L KANISTER
Unit Price (€ / pc.)
103.3515 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
103.35 € *
Price list
Quantity
Price per unit*
1 pcs.
103.3515 €
2 pcs.
96.1758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-static, 83032-AA, Kontakt-Chemie
ANTISTATIK 100 forms an invisible protective film against electrostatic charge. The antistatic solution with cleaning alcohol removes dirt and provides long-lasting protection against static charge. ANTISTATIK 100 cleans and protects plastic housings, textile surfaces, screens, acrylic glass covers or packaging films.
Technical specifications
Container | Kanister | |
Colour | farblos | |
Contents | 5 l | |
Product type | Antistatik |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|