210515086 | Kopp
Base, E27, for Illuminants, 210515086
Order No.: 06N9552
EAN: 4008222890900
MPN:
210515086
2105.1508.6
Unit Price (€ / pc.)
7.0210 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.3070 €
50 pcs.
5.7001 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sockets for E27 filament bulbs, type 2124../2105.
With sheath lock and M10 x 1 nipple nut; Color: black. Version with outer thread insulation comes complete with screw ring.
Type: 2105.1508.6, sockets with smooth sheath
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | E27 | |
Geeignet für | Leuchtmittel | |
Material | Kunststoff | |
Produkt-Art | Fassung |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85366110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |