170207005 | Kopp
Schuko plug straight, one-piece housing, 3 x 1.5 mm², gold
Order No.: 05N178
EAN: 4008222589392
MPN:
170207005
1702.0700.5
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grounding-type plug, 170207005, KOPP
Plastic grounding-type plug (folding plug), one-piece housing, unbreakable, central lead-in, for cable cross sections up to 3 x 1.5mm².
Technical specifications
Connection | Schraubanschluss | |
Colour | gold | |
Country code | Deutschland | |
Cable cross-section | 1,5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2-polig + PE | |
Product type | Schuko-Stecker | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |