170402006 | Kopp
German Schuko-style plug with switch, 170402006
Order No.: 05N933
EAN: 4008224238595
MPN:
170402006
1704.0200.6
Unit Price (€ / pc.)
13.0067 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
10 pcs.
11.4478 €
50 pcs.
10.6624 €
150 pcs.
10.1983 €
500 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style plugs with switch, type Kopp 1704.
With side inlet and double-pole off switch, 10 A/250 VAC.
Type: 1704.0200.6, plug
Technical specifications
Version | Stecker | |
Country code | Deutschland | |
Pin number | 2-polig + PE | |
Connection | Schraubanschluss | |
Cable cross-section | 1,5 mm² | |
Colour | weiß | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |