172002037 | Kopp
Schuko-style angled plug, 172002037
Order No.: 05N9080
EAN: 4008224588812
MPN:
172002037
1720.0203.7
Unit Price (€ / pc.)
14.756 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Schuko-style angled plugs, type Kopp 1720.
Extra-flat (8.0 mm), with bracket for simple removal from the outlet, two ground contact systems to CEE 7/VII; Rated voltage: 250 VAC. Rated current: 16 A. Cable cross-section: max. 3 x 1.5 mm².
Type: 1720.0203.7, white
Technical specifications
Version | Stecker | |
Country code | Deutschland | |
Pin number | 2-polig + PE | |
Connection | Schraubanschluss | |
Cable cross-section | 1,5 mm² | |
Colour | weiß | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |