178502007 | Kopp

Schuko plug right-angled, 3 x 1.5 mm², arctic white

Order No.: 05N171
EAN: 4008224238564
MPN:
178502007
1785.0200.7
178502007 Kopp Device Connectors
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8679 €
100 pcs.
2.5228 €
250 pcs.
2.4038 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko angle plug, 178502007, KOPP

Kopp plastic protective contact angle plug IP20 CEE Standard.

Technical specifications
Connection Schraubanschluss
Version Stecker
Colour arktisweiß
Country code Deutschland
Cable cross-section 1,5 mm²
Nominal power 16 A/250 V
Pin number 2-polig + PE
Degree of protection (IP) IP20
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes