178506001 | Kopp
Schuko plug right-angled, 3 x 1.5 mm², brown
Order No.: 05N174
EAN: 4008224023269
MPN:
178506001
1785.0600.1
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Schuko angle plug, 178506001, KOPP
Kopp plastic protective contact angle plug IP20 CEE Standard.
Technical specifications
Version | Stecker | |
Country code | Deutschland | |
Pin number | 2-polig + PE | |
Connection | Schraubanschluss | |
Cable cross-section | 1,5 mm² | |
Colour | braun | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |