180716003 | Kopp

180716003, jack

Order No.: 05N9242
EAN: 4008221849947
MPN:
180716003
1807.1600.3
180716003 Kopp Device Connectors
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 64 pcs.
Leadtime: 2 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.2717 €
100 pcs.
4.6291 €
250 pcs.
4.4387 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style jacks, type Kopp 1807.

Compact, rubber housing, break-proof, with anti-kink bushing, cable cross-section 3 x 1.5 mm²; Connection value: 16 A/250 V.

Type: 180716003, jack

Technical specifications
Version Kupplung
Country code Deutschland
Pin number 2-polig + PE
Connection Schraubanschluss
Cable cross-section 1,5 mm²
Colour schwarz
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei