143800015 | Kopp
Personal protection switch, 3 pole, 16 A, 30 mA, type A, 230 V, 143800015
Order No.: 06N6810
EAN: 4008224374675
MPN:
143800015
1438.0001.5
Unit Price (€ / pc.)
299.3088 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PRCD intermediate switch 1438.0001.5
in sturdy case, protective contact solid rubber plug, protective contact rubber coupling with cover.
Cable lengths: Protective contact plug-PRCD-S 150 cm, protective contact coupling-PRCD-S 300 cm
Cable: H07RN-F3G1.5mm²
Fault current type: A
Frequency: 50 Hz
Protection class (IP) IP44
Number of poles: 3
Rated voltage: 230V
Rated current: 16A
Rated residual current: 30mA
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230 V | |
Rated current | 16 A | |
Fault current type | A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |