560602007 | Kopp
Surface mounted moist room universal switch Off/changeover, white, 250 V (AC), 10 A, IP44, 560602007
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Switches and pushbutton switches.
Breaking capacity: 10 A/250 VAC, illuminated.
Type: 5606.0200.7, universal switch (Off/CO)
Version | Aufputz-Feuchtraum-Universal-Schalter Aus/Wechsel | |
illuminated | Yes | |
Colour | weiß | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP44 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |