560702000 | Kopp
Surface mounted moist room cross switch, white, 250 V (AC), 10 A, IP44, 560702000
Order No.: 08N502
EAN: 4008224338653
MPN:
560702000
5607.0200.0
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Switches and pushbutton switches.
Breaking capacity: 10 A/250 VAC, illuminated.
Type: 5607.0200.0, intermediate switch
Technical specifications
Version | Aufputz | |
illuminated | Yes | |
Colour | weiß | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Product type | Feuchtraum-Kreuzschalter | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |