560902013 | Kopp
Surface mounted moist room blind pushbutton, white, 250 V (AC), 10 A, IP44, 560902013
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Surface-mount wet room switches and pushbutton switches for blinds.
With reversal lock, electrical and mechanical interlock, arrow symbols, illuminated; Breaking capacity: 10 A/250 VAC.
Type: 5609.0201.3, blinds pushbutton switch
Version | Aufputz | |
illuminated | No | |
Colour | weiß | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Product type | Feuchtraum-Jalousietaster | |
Degree of protection (IP) | IP44 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |