561402019 | Kopp
Surface mounted moist room pushbutton, white, 250 V (AC), 10 A, IP44, 561402019
Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.
Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.
Switches and pushbutton switches.
Breaking capacity: 10 A/250 VAC, illuminated.
Type: 5614.0201.9, pushbutton switch, single-pole, CO contacts with N terminal
Version | Aufputz | |
illuminated | Yes | |
Colour | weiß | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Product type | Feuchtraum-Taster | |
Degree of protection (IP) | IP44 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |