562302000 | Kopp

Surface mounted moist room heating main switch, white, 250 V (AC), 10 A, IP44, 562302000

Order No.: 08N514
EAN: 4008224338707
MPN:
562302000
5623.0200.0
562302000 Kopp Installation Switches
Image may differ
Unit Price (€ / pc.)
38.9249 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9249 €

Surface-mount wet room portfolio, type Kopp BLUE ELECTRIC.

Can be combined individually for vertical or horizontal mounting, cable entries on all sides, labeling field, outlet inserts for severe conditions to DIN 30600 registration no.1665, free of halogen and PVC, resistant against diverse chemical influences; Color: arctic white. Conductor cross-section: up to 2.5 mm². Degree of protection: IP 44. Operating temperatures: –20 to +110 °C.

Surface-mount wet room heating main switches.

2-pole, with red inspection glass and Heating Emergency Switch label insert, illuminated; Breaking capacity: 10 A/250VAC.

Type: 5623.0200.0, heating main switch

Technical specifications
Version Aufputz
illuminated Yes
Colour weiß
Rated voltage (AC) 250 V
Rated current 10 A
Product type Feuchtraum-Heizungs-Hauptschalter
Degree of protection (IP) IP44
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes