177602009 | Kopp

17760200.9, multiple connector

Order No.: 05N8985
EAN: 4008223965522
MPN:
177602009
1776.0200.9
177602009 Kopp Power Adapters Image 1
177602009 Kopp Power Adapters Image 2
177602009 Kopp Power Adapters Image 3
177602009 Kopp Power Adapters Image 4
177602009 Kopp Power Adapters Image 5
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.3312 €
100 pcs.
4.6648 €
250 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multiple connectors, type Kopp 1776.

Ground contact plug with one Schuko-style outlet and two outlets for EU-style plugs. Child protection. Max. 16 A, 250 VAC; Color: arctic white.

Type: 17760200.9, multiple connector

Technical specifications
Country code Europa
Connection (1) 1 x Stecker Typ E + F
Connection (2) 1 x Dose Typ E + F / 2 x Dose Typ C
Colour weiß
Nominal power 16 A/250 V
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei