128615005 | Kopp

Outlet strip, 3-way, 1.4 m, 16 A, black, 128615005

Order No.: 07L4982
EAN: 4008224569248
MPN:
128615005
1286.1500.5
128615005 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.2824 €
50 pcs.
7.7231 €
150 pcs.
7.3780 €
500 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style bench outlets, type Kopp 1286.

For three connections; Outlet rotation: 45°, connecting cable H05VV-F3G 1.5 mm² with Schuko-style plug and anti-kink guard, horizontal design, made of impact-resistant plastic. Connecting cable length: 1.4 m. Rating: 16 A/250 V.

Technical attributes (type, outlet color): 1286.1500.5, black

Technical specifications
Can be switched off No
Number of sockets 3
Width 80 mm
Colour schwarz
Cable length 1.4 m
Length 300 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei