226020017 | Kopp
Outlet strip, 3-way, 1.4 m, 16 A, black/silver, 226020017
Unit Price (€ / pc.)
36.6758 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
36.68 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6758 €
5 pcs.
34.4624 €
15 pcs.
33.1415 €
50 pcs.
31.6778 €
150 pcs.
30.3569 €
*incl. VAT plus shipping costs
**Subject to prior sale
POWERversal 3-way, 250V~, 16A, max.3600W, IP20, with illuminated switch (2-pole), with shutter, with 90° turned sockets, 65mm distance between sockets,mountable, reconnectable, cable H05VV-F3G1,5mm², 1,4m, length (lxbxh):(352,6x71x58,3)mm, silver-black
Technical specifications
Can be switched off | Yes | |
Number of sockets | 3 | |
Width | 71 mm | |
Colour | schwarz/silber | |
Cable length | 1.4 m | |
Length | 353 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |