226220013 | Kopp
Outlet strip, 3-way, 16 A, black/silver, 226220013
Unit Price (€ / pc.)
45.1962 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.20 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1962 €
5 pcs.
42.9590 €
*incl. VAT plus shipping costs
**Subject to prior sale
POWERversal 3-way, sidewise connecting for GST18i plug-in-system, In-/out (Wieland system), with shutter, max. 3,600 W
Technical specifications
Can be switched off | Yes | |
Number of sockets | 3 | |
Width | 71 mm | |
Colour | schwarz/silber | |
Length | 352.6 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 58.3 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |