226620015 | Kopp
Outlet strip, 5-way, 1.4 m, 16 A, black/silver, 226620015
Unit Price (€ / pc.)
48.8614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.86 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8614 €
5 pcs.
45.9221 €
*incl. VAT plus shipping costs
**Subject to prior sale
POWERversal 5-way, with switch, with shutter, cable 1.4 m
Technical specifications
Can be switched off | Yes | |
Number of sockets | 5 | |
Width | 71 mm | |
Colour | schwarz/silber | |
Cable length | 1.4 m | |
Length | 482.6 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 58.3 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |