226820011 | Kopp

Outlet strip, 7-way, 1.4 m, 16 A, black/silver, 226820011

Order No.: 07L9619
EAN: 4008224565806
MPN:
226820011
2268.2001.1
Series: POWERversal
226820011 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
54.9780 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.98 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9780 €
5 pcs.
52.2172 €
*incl. VAT plus shipping costs
**Subject to prior sale
POWERversal 7-way, with switch, with shutter, cable 1.4 m
Technical specifications
Can be switched off Yes
Number of sockets 7
Width 71 mm
Colour schwarz/silber
Cable length 1.4 m
Length 612.6 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Depth 58.3 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei