227820012 | Kopp

Master-Slave outlet strip, 5-way, 1.4 m, 16 A, with surge protection, silver, 227820012

Order No.: 07L4577
EAN: 4008224565905
MPN:
227820012
2278.2001.2
Series: POWERversal
227820012 Kopp Power Outlet Strips and Cable Drums Image 1
227820012 Kopp Power Outlet Strips and Cable Drums Image 2
Image may differ
Unit Price (€ / pc.)
85.5967 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2025-05-14
Leadtime: 2 Weeks **
Total Price:
85.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.5967 €

Schuko-style outlet strips, master/slave function, with overvoltage filter, type Kopp 2278.

Control outlet strip with 5 outlets (red) and 4 switched outlets (black), equipment protection with Safetronic overvoltage filter, automatic activation and deactivation of add-on devices based on the signal of a control device connected to the control outlet, adjustable switching threshold (min. 15 W), visual and acoustic alarm after damage due to overvoltage; Rated voltage: 250 VAC. Rated current: 16 A. Connection load: max. 3600 W. Installation possible with clearances of 461.7 mm. Power cable: H05VV-F3G 1.5 mm², black, 1.4 m. Length: 482.6 mm.

Type: 2278.2001.2, Schuko-style outlet strip

Technical specifications
Can be switched off Yes
Number of sockets 5
Width 71 mm
Colour silber
Cable length 1.4 m
Country code Deutschland
Length 483 mm
Master-Slave Yes
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection Yes
USB connection No
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei