228120012 | Kopp

Outlet strip, 4-way, 1.4 m, 16 A, gray/black, 228120012

Order No.: 07L4578
EAN: 4008224565936
MPN:
228120012
2281.2001.2
Series: POWERversal
228120012 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
154.2954 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-07
Leadtime: 2 Weeks **
Total Price:
154.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.2954 €

Schuko-style outlet strips with LS/DI residual current circuit breaker, type Kopp 2281.2001.2.

With mounting flanges and 30 mA residual-current circuit breaker. Outlet strip with very stable plastic housing, gray top section and four black outlet inserts; Rating: 16 A/250 VAC. Power cable: H05VV-F3G 1.5 mm², black, 1.4 m.

Type: 2281.2001.2, Schuko–style outlet strip

Technical specifications
Can be switched off Yes
Number of sockets 4
Width 71 mm
Colour grau/schwarz
Cable length 1.4 m
Length 483 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei