229005011 | Kopp

Socket tower, 3-way, 1.5 m, 16 A, with surge protection, black/silver, 229005011

Order No.: 07L9674
EAN: 4008224608237
MPN:
229005011
2290.0501.1
Kopp
229005011 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
80.4678 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
80.47 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4678 €
5 pcs.
72.3877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Office Tower 3-Way RA with children protection, power indicator and USB 2.100mA charge port H05VV-F3x1,5mm² 1,4mtr 16A/230V max 3500W, silver-black
Technical specifications
Abschaltbar No
Anzahl der Steckdosen 3
Farbe schwarz/silber
Kabellänge 1.5 m
Master-Slave No
Material Edelstahl
Nennstrom 16 A
Schutzart (IP) IP20
Überspannungsschutz Yes
USB-Anschluss Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei