232502006 | Kopp

Outlet strip, 3-way, 1.4 m, 16 A, white, 232502006

Order No.: 07L9680
EAN: 4008224618618
MPN:
232502006
2325.0200.6
Series: UNOversal PLUS
232502006 Kopp Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
16.4934 €
UNOversal PLUS 3-fold, with illuminated switch (2-pole), with shutter, with 90° turned sockets, cable 1.4m, mountable
Technical specifications
Can be switched off Yes
Number of sockets 3
Colour weiß
Cable length 1.4 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei