232905018 | Kopp
Outlet strip, 6-way, 3 m, 16 A, anthracite, 232905018
Unit Price (€ / pc.)
27.0011 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
5 pcs.
25.6683 €
*incl. VAT plus shipping costs
**Subject to prior sale
UNOversal PLUS 6-fold, with illuminated switch (2-pole), with shutter, with 90° turned sockets, cable 3 m, mountable
Technical specifications
Can be switched off | Yes | |
Number of sockets | 6 | |
Colour | anthrazit | |
Cable length | 3 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |